11-Multiwatt V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA2009A

DigiKey Part Number
497-2164-5-ND
Manufacturer
Manufacturer Product Number
TDA2009A
Description
IC AMP AB STER 12.5W 11MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA2009A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
12.5W x 2 @ 4Ohm
Voltage - Supply
8V ~ 28V
Features
Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
11-Multiwatt
Package / Case
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.