Frequency Synthesizer (RF) IC 4.4GHz 1 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW81100ATR-1

DigiKey Part Number
STW81100ATR-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW81100ATR-1
Description
IC FREQ SYNTH 28VFQFPN
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 4.4GHz 1 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock, Crystal
Output
Clock, Crystal
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
No/No
Frequency - Max
4.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types