D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
D2PAK PKG

STTH810GY-TR

DigiKey Part Number
497-13436-2-ND - Tape & Reel (TR)
497-13436-1-ND - Cut Tape (CT)
497-13436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH810GY-TR
Description
DIODE STANDARD 1000V 8A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH810GY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,39200 €13,92 €
1000,95620 €95,62 €
5000,83650 €418,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73415 €734,15 €
2.0000,61897 €1.237,94 €
3.0000,57832 €1.734,96 €
5.0000,53278 €2.663,90 €
7.0000,52241 €3.656,87 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,51720 €