STTH8006W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 9.182
Unit Price: 1,96000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,54000 €
Datasheet
DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH8006W

DigiKey Part Number
497-7605-5-ND
Manufacturer
Manufacturer Product Number
STTH8006W
Description
DIODE STANDARD 600V 80A DO247
Customer Reference
Detailed Description
Diode 600 V 80A Through Hole DO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
105 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes