Diode 600 V 20A Through Hole DOP3I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTA2006PIRG

DigiKey Part Number
497-3534-ND
Manufacturer
Manufacturer Product Number
STTA2006PIRG
Description
DIODE STANDARD 600V 20A DOP3I
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole DOP3I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DOP3I
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types