
STQ2LN60K3-AP | |
---|---|
DigiKey Part Number | 497-STQ2LN60K3-APCT-ND - Cut Tape (CT) 497-STQ2LN60K3-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ2LN60K3-AP |
Description | MOSFET N-CH 600V 600MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 600mA (Tc) 2.5W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | STQ2LN60K3-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,48200 € | 4,82 € |
100 | 0,31330 € | 31,33 € |
500 | 0,24042 € | 120,21 € |
1.000 | 0,21695 € | 216,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17324 € | 346,48 € |
4.000 | 0,16012 € | 640,48 € |
6.000 | 0,15706 € | 942,36 € |
10.000 | 0,15598 € | 1.559,80 € |
14.000 | 0,15144 € | 2.120,16 € |
20.000 | 0,14926 € | 2.985,20 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,90520 € |