
STQ1NC45R-AP | |
---|---|
DigiKey Part Number | 497-19264-1-ND - Cut Tape (CT) 497-19264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STQ1NC45R-AP |
Description | MOSFET N-CH 450V 500MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 500mA (Tc) 3.1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,52800 € | 5,28 € |
100 | 0,34470 € | 34,47 € |
500 | 0,26498 € | 132,49 € |
1.000 | 0,23951 € | 239,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17849 € | 356,98 € |
4.000 | 0,17762 € | 710,48 € |
6.000 | 0,17455 € | 1.047,30 € |
10.000 | 0,17439 € | 1.743,90 € |
14.000 | 0,16867 € | 2.361,38 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,05400 € |