
| HSP051-4M5 | |
|---|---|
| DigiKey Part Number | 497-18415-2-ND - Tape & Reel (TR) 497-18415-1-ND - Cut Tape (CT) 497-18415-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HSP051-4M5 | 
| Description | TVS DIODE 5VWM 11.3VC 5UQFN | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-µQFN (1.3x0.8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HSP051-4M5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Steering (Rail to Rail) | |
| Unidirectional Channels | 4 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 5.7V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | Yes | |
| Applications | HDMI, USB | |
| Capacitance @ Frequency | 0.6pF @ 200MHz ~ 2.5GHz | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-XFDFN | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,12900 € | 1,29 € | 
| 100 | 0,08920 € | 8,92 € | 
| 500 | 0,07630 € | 38,15 € | 
| 1.000 | 0,05744 € | 57,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 0,04573 € | 274,38 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,28520 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece