STPS4045CP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 807
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 883
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 390
Unit Price: 1,57000 €
Datasheet
TO-218 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS4045CP

DigiKey Part Number
STPS4045CP-ND
Manufacturer
Manufacturer Product Number
STPS4045CP
Description
DIODE ARRAY SCHOT 45V 20A SOT-93
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-218-3
Datasheet
 Datasheet
EDA/CAD Models
STPS4045CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes