


STP08DP05XTTR | |
|---|---|
DigiKey Part Number | 497-6119-2-ND - Tape & Reel (TR) 497-6119-1-ND - Cut Tape (CT) 497-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08DP05XTTR |
Description | IC LED DRVR LIN 100MA 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08DP05XTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89440 € | 22,36 € |
| 100 | 0,79490 € | 79,49 € |
| 250 | 0,74728 € | 186,82 € |
| 500 | 0,71864 € | 359,32 € |
| 1.000 | 0,69505 € | 695,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69581 € | 1.739,53 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

