Similar
Similar

STP220N6F7 | |
|---|---|
DigiKey Part Number | 497-16120-5-ND |
Manufacturer | |
Manufacturer Product Number | STP220N6F7 |
Description | MOSFET N-CH 60V 120A TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 237W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP220N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 237W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 50 | 1,24440 € | 62,22 € |
| 100 | 1,12150 € | 112,15 € |
| 500 | 0,90598 € | 452,99 € |
| 1.000 | 0,83674 € | 836,74 € |
| 2.000 | 0,77853 € | 1.557,06 € |
| 5.000 | 0,75840 € | 3.792,00 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,11240 € |





