40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN
32-VQFN

STMPE24M31QTR

DigiKey Part Number
497-10380-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMPE24M31QTR
Description
IC SENSOR S-TOUCH 24CH 40QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
Up to 24
Interface
I2C
Resolution
9 b
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
400µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.