
STM8S207K8T6CTR | |
|---|---|
DigiKey Part Number | 497-18862-2-ND - Tape & Reel (TR) 497-18862-1-ND - Cut Tape (CT) 497-18862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207K8T6CTR |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207K8T6CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17400 € | 21,74 € |
| 25 | 1,99400 € | 49,85 € |
| 100 | 1,79630 € | 179,63 € |
| 250 | 1,70204 € | 425,51 € |
| 500 | 1,64520 € | 822,60 € |
| 1.000 | 1,59840 € | 1.598,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,55095 € | 3.722,28 € |
| 4.800 | 1,52085 € | 7.300,08 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,58360 € |



