
STM6718TGWY6F | |
|---|---|
DigiKey Part Number | 497-5186-2-ND - Tape & Reel (TR) 497-5186-1-ND - Cut Tape (CT) 497-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6718TGWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6718TGWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.11V, 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,16600 € | 29,15 € |
| 100 | 1,04070 € | 104,07 € |
| 250 | 0,98112 € | 245,28 € |
| 500 | 0,94516 € | 472,58 € |
| 1.000 | 0,91557 € | 915,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87098 € | 2.612,94 € |
| 6.000 | 0,85323 € | 5.119,38 € |
| 9.000 | 0,84434 € | 7.599,06 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |

