
| STM32WBA52CGU7 | |
|---|---|
| DigiKey Part Number | 497-STM32WBA52CGU7-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM32WBA52CGU7 | 
| Description | IC RF TXRX+MCU BLE 48UFQFPN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-UFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32WBA52CGU7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | TxRx + MCU | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | GFSK | |
| Frequency | ||
| Data Rate (Max) | 2Mbps | |
| Power - Output | 10dBm | |
| Sensitivity | -101dBm | |
| Memory Size | 1MB Flash, 64kB RAM | |
| Serial Interfaces | ADC, GPIO, I2C, SPI, UART, USART | |
| GPIO | 35 | |
| Voltage - Supply | 1.71V ~ 3.6V | |
| Current - Receiving | 7.39mA ~ 8mA | |
| Current - Transmitting | 10.6mA ~ 20.4mA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-UFQFN Exposed Pad | |
| Supplier Device Package | 48-UFQFPN (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.560 | 2,77058 € | 4.322,10 € | 
| Unit Price without VAT: | 2,77058 € | 
|---|---|
| Unit Price with VAT: | 3,43552 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece