20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
Could your next 8-bit microcontroller be a 32-bit?

STM32G041F6P6TR

DigiKey Part Number
497-STM32G041F6P6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32G041F6P6TR
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32G041F6P6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89552 €2.238,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89552 €
Unit Price with VAT:1,11044 €