TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 (D2PAK)
TO-263 D2PAK
Traction Inverter Power Stages in Electric Vehicles

STGB15H60DF

DigiKey Part Number
497-14976-2-ND - Tape & Reel (TR)
497-14976-1-ND - Cut Tape (CT)
497-14976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB15H60DF
Description
IGBT TRENCH FS 600V 30A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 30 A 115 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB15H60DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 15A
Power - Max
115 W
Switching Energy
136µJ (on), 207µJ (off)
Input Type
Standard
Gate Charge
81 nC
Td (on/off) @ 25°C
24.5ns/118ns
Test Condition
400V, 15A, 10Ohm, 15V
Reverse Recovery Time (trr)
103 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,75700 €17,57 €
1001,21720 €121,72 €
5001,02848 €514,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,72977 €729,77 €
2.0000,67749 €1.354,98 €
3.0000,65085 €1.952,55 €
5.0000,64619 €3.230,95 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,34800 €