
STGAP2SACTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGAP2SACTR |
Description | GATE DRIVERS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41802 € | 3.545,05 € |
| 5.000 | 1,39035 € | 6.951,75 € |
| Unit Price without VAT: | 1,41802 € |
|---|---|
| Unit Price with VAT: | 1,75834 € |

