MFR Recommended

P-NUCLEO-IOD01A1 | |
|---|---|
cms-digikey-product-number | 497-18131-ND |
cms-manufacturer | |
cms-manufacturer-product-number | P-NUCLEO-IOD01A1 |
cms-description | EVAL BD FOR STM32L073RZT6 L6362A |
cms-customer-reference | |
cms-detailed-description | STM32L073RZT6, L6362A - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32L073RZT6, L6362A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


