SPBT3.0DP1 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-BTDP1

DigiKey Part Number
497-17325-ND
Manufacturer
Manufacturer Product Number
STEVAL-BTDP1
Description
COMMUNICATION & CONNECTIVITY SOL
Customer Reference
Detailed Description
SPBT3.0DP1 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SPBT3.0DP1
Note
-
RF Type
Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.