New Product
STEVAL-AETKT4V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-AETKT4V1

DigiKey Part Number
497-STEVAL-AETKT4V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-AETKT4V1
Description
EVAL BRD TSC2020 TSC2021 TSC2022
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TSC2020, TSC2021, TSC2022 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
14.5mA
Current - Supply (Main IC)
1.8mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
TSC2020, TSC2021, TSC2022
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,37000 €35,37 €
Manufacturers Standard Package
Unit Price without VAT:35,37000 €
Unit Price with VAT:43,85880 €