
TC32L5I32K7680 | |
|---|---|
DigiKey Part Number | 110-TC32L5I32K7680TR-ND - Tape & Reel (TR) 110-TC32L5I32K7680CT-ND - Cut Tape (CT) 110-TC32L5I32K7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC32L5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,07840 € | 26,96 € |
| 50 | 1,03400 € | 51,70 € |
| 100 | 0,99110 € | 99,11 € |
| 250 | 0,93724 € | 234,31 € |
| 500 | 0,89848 € | 449,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86136 € | 861,36 € |
| 2.000 | 0,82579 € | 1.651,58 € |
| 3.000 | 0,80568 € | 2.417,04 € |
| 5.000 | 0,78105 € | 3.905,25 € |
| 7.000 | 0,76525 € | 5.356,75 € |
| 10.000 | 0,74887 € | 7.488,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,62440 € |






