
SLW-1518562-5A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1518562-5A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1518562-5A-RA-S-D |
Description | 15.1 X 8.5 X 6.2 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1518562-5A-RA-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,29320 € | 29,32 € |
| 250 | 0,27160 € | 67,90 € |
| 500 | 0,25636 € | 128,18 € |
| 1.000 | 0,24220 € | 242,20 € |
| 2.500 | 0,22531 € | 563,27 € |
| 5.000 | 0,21396 € | 1.069,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

