
STBB1-APUR | |
|---|---|
DigiKey Part Number | 497-11971-2-ND - Tape & Reel (TR) 497-11971-1-ND - Cut Tape (CT) 497-11971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB1-APUR |
Description | IC REG BUCK BOOST ADJ 1.6A 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STBB1-APUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,38920 € | 34,73 € |
| 100 | 1,24390 € | 124,39 € |
| 250 | 1,17468 € | 293,67 € |
| 500 | 1,13292 € | 566,46 € |
| 1.000 | 1,09852 € | 1.098,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05606 € | 3.168,18 € |
| 6.000 | 1,03528 € | 6.211,68 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,54200 € |









