START405TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.490
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.975
Unit Price: 0,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.280
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.163
Unit Price: 0,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.325
Unit Price: 0,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,19841 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.035
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.543
Unit Price: 0,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.762
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 4.032
Unit Price: 0,10000 €
Datasheet
RF Transistor NPN 4.5V 10mA 45mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

START405TR

DigiKey Part Number
START405TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
START405TR
Description
RF TRANS NPN 4.5V SOT343
Customer Reference
Detailed Description
RF Transistor NPN 4.5V 10mA 45mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.5V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Gain
19dB
Power - Max
45mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 4V
Current - Collector (Ic) (Max)
10mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes