
M95P08-IXMCT/E | |
|---|---|
DigiKey Part Number | 497-M95P08-IXMCT/ETR-ND - Tape & Reel (TR) 497-M95P08-IXMCT/ECT-ND - Cut Tape (CT) 497-M95P08-IXMCT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P08-IXMCT/E |
Description | IC EEPROM 8MBIT SPI/QUAD 8UFDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms, 4.5ms | |
Access Time | 10 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,55580 € | 27,79 € |
| 100 | 0,54340 € | 54,34 € |
| 250 | 0,52712 € | 131,78 € |
| 500 | 0,51480 € | 257,40 € |
| 1.000 | 0,50246 € | 502,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51215 € | 2.560,75 € |
| 10.000 | 0,49927 € | 4.992,70 € |
| 15.000 | 0,49183 € | 7.377,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |










