
| STA502A | |
|---|---|
| DigiKey Part Number | 497-3950-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | STA502A | 
| Description | IC AMP D MONO 60W POWERSO-36 | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSO-36 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Class D | |
| Output Type | 1-Channel (Mono) | |
| Max Output Power x Channels @ Load | 60W x 1 @ 8Ohm | |
| Voltage - Supply | 10V ~ 36V | |
| Features | Standby, Thermal Protection | |
| Mounting Type | Surface Mount | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Supplier Device Package | PowerSO-36 | |
| Package / Case | PowerSO-36 Exposed Top Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece