Audio Fully Integrated Processor 2 Channel PowerSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA326JTR

DigiKey Part Number
497-STA326JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA326JTR
Description
IC FULLY INTEG PROC PWRSO36
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSO-36 EPU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
10V ~ 36V
Operating Temperature
-20°C ~ 125°C (TJ)
Specifications
-
Mounting Type
Surface Mount
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSO-36 EPU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.