
STA321MPL | |
|---|---|
DigiKey Part Number | STA321MPL-ND |
Manufacturer | |
Manufacturer Product Number | STA321MPL |
Description | IC FULLY INTEG PROC 64TQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

