
STA2058EXATR | |
|---|---|
cms-digikey-product-number | STA2058EXATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | STA2058EXATR |
cms-description | IC INTFACE SPECIALIZED 144LFBGA |
cms-customer-reference | |
cms-detailed-description | GPS Interface 144-LFBGA (10x10) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | GPS | |
Interface | CAN, I2C, SPI, UART/USART, USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-LFBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

