20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST75185CPR

DigiKey Part Number
497-2122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST75185CPR
Description
IC TRANSCEIVER FULL 3/5 20SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,32149 €868,02 €
Unit Price without VAT:0,32149 €
Unit Price with VAT:0,39865 €