Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST3237CPR | |
|---|---|
DigiKey Part Number | ST3237CPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3237CPR |
Description | IC TRANSCEIVER 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver RS232 28-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |





