
ST25TA02K-AC6B5 | |
|---|---|
DigiKey Part Number | ST25TA02K-AC6B5-ND |
Manufacturer | |
Manufacturer Product Number | ST25TA02K-AC6B5 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |

