


ST25RU3993-BQFT | |
|---|---|
DigiKey Part Number | 497-17140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25RU3993-BQFT |
Description | IC RFID READER 860-960MHZ 48QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-6 2.7V ~ 3.6V 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25RU3993-BQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-6 | |
Interface | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |




