ST25R200-BMET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R200-BMET

DigiKey Part Number
497-ST25R200-BMETTR-ND - Tape & Reel (TR)
497-ST25R200-BMETCT-ND - Cut Tape (CT)
497-ST25R200-BMETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R200-BMET
Description
IC RFID READER 27.12MHZ 24-UFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Reader IC 27.12MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R200-BMET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
27.12MHz
Standards
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-UFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,30600 €23,06 €
252,11680 €52,92 €
1001,90900 €190,90 €
2501,80984 €452,46 €
5001,75006 €875,03 €
1.0001,70086 €1.700,86 €
2.5001,68943 €4.223,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,61762 €8.088,10 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,79440 €