
| SPC564A80L7CFCR | |
|---|---|
| DigiKey Part Number | SPC564A80L7CFCR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SPC564A80L7CFCR | 
| Description | IC MCU 32BIT 4MB FLASH 176LQFP | 
| Customer Reference | |
| Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 80MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | e200z4 | |
| Core Size | 32-Bit | |
| Speed | 80MHz | |
| Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 118 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 192K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
| Data Converters | A/D 34x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 176-LQFP (24x24) | |
| Package / Case | 176-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece