SPC560P54L5BEAAY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P54L5BEAAY

DigiKey Part Number
SPC560P54L5BEAAY-ND
Manufacturer
Manufacturer Product Number
SPC560P54L5BEAAY
Description
IC MCU 32BIT 768KB FLASH 144LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 26x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types