SPC560P34L1BEABR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


NXP USA Inc.
In Stock: 160
Unit Price: 15,02000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,42098 €
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560P34L1BEABR

DigiKey Part Number
SPC560P34L1BEABR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560P34L1BEABR
Description
IC MCU 32BIT 192KB FLASH 64LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types