
SPC560B60L3C6E0X | |
|---|---|
DigiKey Part Number | 497-SPC560B60L3C6E0XTR-ND - Tape & Reel (TR) 497-SPC560B60L3C6E0XCT-ND - Cut Tape (CT) 497-SPC560B60L3C6E0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560B60L3C6E0X |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 77 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 53x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 6,48100 € | 64,81 € |
| 25 | 6,02200 € | 150,55 € |
| 100 | 5,51780 € | 551,78 € |
| 250 | 5,27736 € | 1.319,34 € |
| 500 | 5,13250 € | 2.566,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01327 € | 5.013,27 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 10,30440 € |







