Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

| SO692 | |
|---|---|
| DigiKey Part Number | 497-4651-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SO692 | 
| Description | TRANS PNP 300V 0.1A SOT-23-3 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 310 mW Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 300 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
| Power - Max | 310 mW | |
| Frequency - Transition | 50MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece