
SMP100MC-160 | |
|---|---|
DigiKey Part Number | 497-4298-2-ND - Tape & Reel (TR) 497-4298-1-ND - Cut Tape (CT) 497-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100MC-160 |
Description | THYRISTOR 160V 300A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100MC-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 200V | |
Voltage - Off State | 160V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44940 € | 44,94 € |
| 500 | 0,34974 € | 174,87 € |
| 1.000 | 0,31766 € | 317,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28290 € | 707,25 € |
| 5.000 | 0,26142 € | 1.307,10 € |
| 7.500 | 0,25048 € | 1.878,60 € |
| 12.500 | 0,23828 € | 2.978,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

