SMM4F13A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 7.771
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.747
Unit Price: 0,46000 €
Datasheet
27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F13A-TR

DigiKey Part Number
497-7903-2-ND - Tape & Reel (TR)
497-7903-1-ND - Cut Tape (CT)
497-7903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F13A-TR
Description
TVS DIODE 13VWM 27.2VC DO222-AA
Customer Reference
Detailed Description
27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA)
Datasheet
 Datasheet
EDA/CAD Models
SMM4F13A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
27.2V
Current - Peak Pulse (10/1000µs)
85A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-222AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes