
| SCT055HU65G3AG | |
|---|---|
| DigiKey Part Number | 497-SCT055HU65G3AGTR-ND - Tape & Reel (TR) 497-SCT055HU65G3AGCT-ND - Cut Tape (CT) 497-SCT055HU65G3AGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SCT055HU65G3AG | 
| Description | AUTOMOTIVE-GRADE SILICON CARBIDE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 650 V 30A (Tc) 185W (Tc) Surface Mount HU3PAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 650 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
| Rds On (Max) @ Id, Vgs | 72mOhm @ 15A, 18V | |
| Vgs(th) (Max) @ Id | 4.2V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 18 V | |
| Vgs (Max) | +22V, -10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 721 pF @ 400 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 185W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | HU3PAK | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,99000 € | 11,99 € | 
| 10 | 8,40600 € | 84,06 € | 
| 100 | 7,47650 € | 747,65 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 7,23628 € | 4.341,77 € | 
| Unit Price without VAT: | 11,99000 € | 
|---|---|
| Unit Price with VAT: | 14,86760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece