
SM30T7.5CAY | |
|---|---|
DigiKey Part Number | 497-15406-2-ND - Tape & Reel (TR) 497-15406-1-ND - Cut Tape (CT) 497-15406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T7.5CAY |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 268A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T7.5CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 268A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,66610 € | 66,61 € |
| 500 | 0,54132 € | 270,66 € |
| 1.000 | 0,50087 € | 500,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44149 € | 1.103,72 € |
| 5.000 | 0,41621 € | 2.081,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

