
SM30T10CAY | |
|---|---|
DigiKey Part Number | 497-15398-2-ND - Tape & Reel (TR) 497-15398-1-ND - Cut Tape (CT) 497-15398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T10CAY |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T10CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 0,82460 € | 82,46 € |
| 500 | 0,65776 € | 328,88 € |
| 1.000 | 0,60410 € | 604,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45381 € | 1.134,53 € |
| 5.000 | 0,42272 € | 2.113,60 € |
| 7.500 | 0,41621 € | 3.121,58 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |

