Mosfet Array 650V 64A (Tc) 379W (Tc) Surface Mount 9-ACEPACK SMIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH68N65DM6AG

DigiKey Part Number
497-SH68N65DM6AGTR-ND - Tape & Reel (TR)
497-SH68N65DM6AGCT-ND - Cut Tape (CT)
497-SH68N65DM6AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH68N65DM6AG
Description
MOSFET 2N-CH 650V 64A 9ACEPACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 650V 64A (Tc) 379W (Tc) Surface Mount 9-ACEPACK SMIT
Datasheet
 Datasheet
EDA/CAD Models
SH68N65DM6AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
650V
Current - Continuous Drain (Id) @ 25°C
64A (Tc)
Rds On (Max) @ Id, Vgs
41mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
116nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5900pF @ 100V
Power - Max
379W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-PowerSMD
Supplier Device Package
9-ACEPACK SMIT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,40000 €16,40 €
1011,71400 €117,14 €
10011,19210 €1.119,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2009,14390 €1.828,78 €
Manufacturers Standard Package
Unit Price without VAT:16,40000 €
Unit Price with VAT:20,33600 €