
| PM6680ATR | |
|---|---|
| DigiKey Part Number | 497-6896-2-ND - Tape & Reel (TR) 497-6896-1-ND - Cut Tape (CT) 497-6896-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PM6680ATR | 
| Description | IC REG CTRLR EMBED 2OUT 32VFQFPN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | - Controller, Embedded Computer System Voltage Regulator IC 2 Output 32-VFQFPN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Controller, Embedded Computer System | |
| Voltage - Input | 6V ~ 36V | |
| Number of Outputs | 2 | |
| Voltage - Output | 0.9V ~ 5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-VFQFPN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,16000 € | 3,16 € | 
| 10 | 2,38500 € | 23,85 € | 
| 25 | 2,19040 € | 54,76 € | 
| 100 | 1,97620 € | 197,62 € | 
| 250 | 1,87412 € | 468,53 € | 
| 500 | 1,81260 € | 906,30 € | 
| 1.000 | 1,76195 € | 1.761,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 1,69940 € | 5.098,20 € | 
| Unit Price without VAT: | 3,16000 € | 
|---|---|
| Unit Price with VAT: | 3,91840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece