New at DigiKey
DV10M70000SG82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV10M70000SG82

DigiKey Part Number
3372-DV10M70000SG82TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DV10M70000SG82
Description
CER FILTER 10.7MHZ DISCRIMINATOR
Customer Reference
Detailed Description
10.7MHz Discriminator Ceramic Filter 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz
Impedance
-
Insertion Loss
-
Filter Type
Discriminator
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 2.571,90 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78769 €787,69 €
Unit Price without VAT:0,78769 €
Unit Price with VAT:0,97674 €