
| MTC20174-TQ-C1TR | |
|---|---|
| DigiKey Part Number | MTC20174-TQ-C1TR-ND | 
| Manufacturer | |
| Manufacturer Product Number | MTC20174-TQ-C1TR | 
| Description | IC ST70138 + MTC20174 100-TQFP | 
| Customer Reference | |
| Detailed Description | Modem 100-TQFP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Data Format | - | |
| Baud Rates | - | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Mounting Type | Surface Mount | |
| Package / Case | 100-TQFP | |
| Supplier Device Package | 100-TQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece