
MMA2612NIKGCWR2 | |
|---|---|
DigiKey Part Number | MMA2612NIKGCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2612NIKGCWR2 |
Description | ACCELEROMETER 125G PCM 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±125g 16-QFN-EP (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±125g | |
Sensitivity (LSB/g) | 4.096 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM | |
Voltage - Supply | 6.3V ~ 30V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |

